- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 11810025
11810025
American Electrical
Wire Ferrule - Single Wire - Insulated - DIN Style - 24 AWG (0.25mm²) - 8.00mm Pin Length - 12.50mm Overall Length - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wire Ferrule - Single Wire - Insulated - DIN Style - 24 AWG (0.25mm²) - 8.00mm Pin Length - 12.50mm Overall Length - Yellow.
Search Keywords: 11810025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:11810025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
912
can ship
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$71.43
5
$65.07
10
$58.62
25
$53.80
50
$53.53
100
$53.26
250 +
$52.99
Click for Quote
Log in
to unlock special pricing