- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1162050
American Electrical
1162050
Wire Ferrule - Single Wire - Insulated - W Style - 20 to 24 AWG - 6.00mm Pin Length - 11.50mm Overall Length - Orange.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Insulated - W Style - 20 to 24 AWG - 6.00mm Pin Length - 11.50mm Overall Length - Orange.
Search Keywords: 1162050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1162050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1162050 RoHS compliant?
Yes, 1162050 is RoHS compliant.
What is the lead time for 1162050?
The standard lead time for 1162050 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
84
can ship
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$80.83
5
$52.49
10
$45.00
25
$40.60
50
$39.32
100
$39.22
250 +
$39.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT