- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1162034
1162034
American Electrical
Wire Ferrule - Single Wire - Insulated - W Style - 22 to 24 AWG - 6.00mm Pin Length - 10.50mm Overall Length - Turquoise.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wire Ferrule - Single Wire - Insulated - W Style - 22 to 24 AWG - 6.00mm Pin Length - 10.50mm Overall Length - Turquoise.
Search Keywords: 1162034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1162034
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20 Packages
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$89.32
5
$68.48
10
$60.80
25
$54.29
50
$54.02
100
$53.75
250 +
$53.48
Click for Quote
Log in
to unlock special pricing