- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1162010
1162010
American Electrical
Wire Ferrule - Single Wire - Insulated - W Style - 18 AWG (1.00mm²) - 6.00mm Pin Length - 12.50mm Overall Length - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wire Ferrule - Single Wire - Insulated - W Style - 18 AWG (1.00mm²) - 6.00mm Pin Length - 12.50mm Overall Length - Yellow.
Search Keywords: 1162010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1162010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
43
can ship
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$76.99
5
$59.02
10
$53.57
25
$46.80
50
$46.68
100
$46.57
250 +
$46.45
Click for Quote
Log in
to unlock special pricing