- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1161050
American Electrical
1161050
Wire Ferrule - Single Wire - Insulated - DIN Style - 20 to 24 AWG - 6.00mm Pin Length - 11.50mm Overall Length - White.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Insulated - DIN Style - 20 to 24 AWG - 6.00mm Pin Length - 11.50mm Overall Length - White.
Search Keywords: 1161050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1161050
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1161050 RoHS compliant?
Yes, 1161050 is RoHS compliant.
What is the lead time for 1161050?
The standard lead time for 1161050 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50 Packages
Ships today, if you order in
Manufacturer Stock:
904 Packages
can ship
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$48.01
5
$44.17
10
$40.90
25
$36.97
50
$36.60
100
$36.24
250 +
$35.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT