- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 11221250
11221250
American Electrical
Ferrule, PP Ins, Crimp - 4 AWG/25.00mm2 - ID: 7.5mm L: 22mm - Yellow - 50/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ferrule, PP Ins, Crimp - 4 AWG/25.00mm2 - ID: 7.5mm L: 22mm - Yellow - 50/Pkg
Search Keywords: 11221250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:11221250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$69.88
5
$45.39
10
$37.28
25
$36.47
50
$35.32
100
$35.23
250 +
$35.14
Click for Quote
Log in
to unlock special pricing