- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 11182060
American Electrical
11182060
Wire Ferrule - Single Wire - Insulated - W Style - 10 AWG (6.00mm²) - 18.00mm Pin Length - 25.00mm Overall Length - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Insulated - W Style - 10 AWG (6.00mm²) - 18.00mm Pin Length - 25.00mm Overall Length - Black.
Search Keywords: 11182060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:11182060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 11182060 RoHS compliant?
Yes, 11182060 is RoHS compliant.
What is the lead time for 11182060?
The standard lead time for 11182060 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
362
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$25.15
10
$19.29
25
$18.22
50
$17.83
100
$17.26
250
$17.22
500 +
$17.18
Click for Quote
Log in
to unlock special pricing