- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 11181350
American Electrical
11181350
Wire Ferrule - Single Wire - Insulated - DIN Style - 2 AWG (35.00mm²) - 18.00mm Pin Length - 32.00mm Overall Length - Red.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | American Electrical |
| Part No: | 11181350 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |