- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 11181160
American Electrical
11181160
Wire Ferrule - Single Wire - Insulated - DIN Style - 6 AWG (16.00mm²) - 18.00mm Pin Length - 29.00mm Overall Length - Blue.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Insulated - DIN Style - 6 AWG (16.00mm²) - 18.00mm Pin Length - 29.00mm Overall Length - Blue.
Search Keywords: 11181160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:11181160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 11181160 RoHS compliant?
Yes, 11181160 is RoHS compliant.
What is the lead time for 11181160?
The standard lead time for 11181160 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
On Order:
150
can ship 10/5/26
Manufacturer Stock:
120
can ship
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$45.71
5
$42.06
10
$38.17
25
$35.20
50
$34.85
100
$34.50
250 +
$34.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT