- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 11181100
American Electrical
11181100
Wire Ferrule - Single Wire - Insulated - DIN Style - 8 AWG (10.00mm²) - 18.00mm Pin Length - 27.00mm Overall Length - Red.
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Insulated - DIN Style - 8 AWG (10.00mm²) - 18.00mm Pin Length - 27.00mm Overall Length - Red.
Search Keywords: 11181100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:11181100
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 11181100 RoHS compliant?
Yes, 11181100 is RoHS compliant.
What is the lead time for 11181100?
The standard lead time for 11181100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
469 Packages
can ship
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$28.74
5
$26.89
10
$25.65
25
$24.88
50
$23.81
100
$22.84
250 +
$22.23
Click for Quote
Log in
to unlock special pricing