- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 11181040
American Electrical
11181040
Wire Ferrule - Single Wire - Insulated - DIN Style - 12 AWG (4.00mm²) - 18.00mm Pin Length - 26.00mm Overall Length - Gray.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Insulated - DIN Style - 12 AWG (4.00mm²) - 18.00mm Pin Length - 26.00mm Overall Length - Gray.
Search Keywords: 11181040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:11181040
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 11181040 RoHS compliant?
Yes, 11181040 is RoHS compliant.
What is the lead time for 11181040?
The standard lead time for 11181040 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
325 Packages
can ship
Minimum Order Quantity:
5 Packages
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$20.32
25
$18.04
50
$16.97
100
$15.96
250
$15.92
500
$15.88
1,000 +
$15.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT