Image is representational - see manufacturer specifications

American Electrical Authorized Distributor

11123025

Ferrules Terminal 14AWG Copper Gray 19mm Tin Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Ferrules Terminal 14AWG Copper Gray 19mm Tin Bag
Search Keywords: 11123025
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: American Electrical
Part No: 11123025
Unit of Measure: Per Package
RoHS: Yes
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 11123025 RoHS compliant?
Yes, 11123025 is RoHS compliant.
What is the lead time for 11123025?
The standard lead time for 11123025 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$80.10
5
$56.54
10
$53.40
25
$50.59
50
$50.46
100
$50.34
250 +
$50.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!