- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 11122100
11122100
American Electrical
Wire Ferrule - Single Wire - Insulated - W Style - 8 AWG (10.00mm²) - 12.00mm Pin Length - 21.00mm Overall Length - Ivory.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wire Ferrule - Single Wire - Insulated - W Style - 8 AWG (10.00mm²) - 12.00mm Pin Length - 21.00mm Overall Length - Ivory.
Search Keywords: 11122100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:11122100
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$20.31
25
$15.74
50
$15.40
100
$14.92
250
$14.84
500
$14.77
1,000 +
$14.69
Click for Quote
Log in
to unlock special pricing