- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 11122010
American Electrical
11122010
Ferrules Terminal 18AWG Copper Yellow 18.5mm Tin Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | American Electrical |
| Part No: | 11122010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |