- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 11121025
American Electrical
11121025
Ferrule 14 AWG Insulated Wire 12mm 19mm4.2mm (Min) Copper Blue | American Electrical Inc. 11121025
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | American Electrical |
| Part No: | 11121025 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |