- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 11102040
American Electrical
11102040
Wire Ferrule - Single Wire - Insulated - W Style - 12 AWG (4.00mm²) - 10.00mm Pin Length - 17.50mm Overall Length - Gray.
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Insulated - W Style - 12 AWG (4.00mm²) - 10.00mm Pin Length - 17.50mm Overall Length - Gray.
Search Keywords: 11102040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:11102040
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 11102040 RoHS compliant?
Yes, 11102040 is RoHS compliant.
What is the lead time for 11102040?
The standard lead time for 11102040 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 Packages
can ship
9 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$64.64
5
$57.68
10
$55.95
25
$53.56
50
$51.36
100
$49.99
250 +
$49.33
Click for Quote
Log in
to unlock special pricing