Image is representational - see manufacturer specifications

American Electrical Authorized Distributor

11101075

Wire Ferrule - Single Wire - Insulated - DIN Style - 20 AWG (0.75mm²) - 10.00mm Pin Length - 16.00mm Overall Length - Gray.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire Ferrule - Single Wire - Insulated - DIN Style - 20 AWG (0.75mm²) - 10.00mm Pin Length - 16.00mm Overall Length - Gray.
Search Keywords: 11101075
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: American Electrical
Part No: 11101075
Unit of Measure: Per Each
RoHS: Yes
HTS: 8466100110
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 11101075 RoHS compliant?
Yes, 11101075 is RoHS compliant.
What is the lead time for 11101075?
The standard lead time for 11101075 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.65
5
$46.57
10
$41.88
25
$38.33
50
$38.15
100
$38.05
250 +
$37.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!