- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 11101050
American Electrical
11101050
Wire Ferrule - Single Wire - Insulated - DIN Style - 20 AWG (0.50mm²) - 10.00mm Pin Length - 15.50mm Overall Length - White.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | American Electrical |
| Part No: | 11101050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |