- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 102150
American Electrical
102150
Wire Ferrule - Single Wire - Insulated - W Style - 16 AWG (1.50mm²) - 8.00mm Pin Length - Red.
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Insulated - W Style - 16 AWG (1.50mm²) - 8.00mm Pin Length - Red.
Search Keywords: 102150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:102150
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 102150 RoHS compliant?
Yes, 102150 is RoHS compliant.
What is the lead time for 102150?
The standard lead time for 102150 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
27 Packages
can ship
9 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$49.38
5
$44.06
10
$42.75
25
$41.51
50
$39.23
100
$38.19
250 +
$37.68
Click for Quote
Log in
to unlock special pricing