- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 101075
American Electrical
101075
Wire Ferrule - Single Wire - Insulated - DIN Style - 20 AWG (0.75mm²) - 8.00mm Pin Length - Gray.
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Insulated - DIN Style - 20 AWG (0.75mm²) - 8.00mm Pin Length - Gray.
Search Keywords: 101075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:101075
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 101075 RoHS compliant?
Yes, 101075 is RoHS compliant.
What is the lead time for 101075?
The standard lead time for 101075 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25 Packages
can ship
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$33.67
5
$31.50
10
$30.05
25
$29.15
50
$27.90
100
$26.75
250 +
$26.04
Click for Quote
Log in
to unlock special pricing