- Home ›
- All Products›
- AB-M-SS-10-12-L20
AB-M-SS-10-12-L20
American Bright Optoelectronics
20MM (0.78") Steel Bracket - FOR AB-FB Series
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
20MM (0.78") Steel Bracket - FOR AB-FB Series
Search Keywords: ABMSS1012L20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Bright Optoelectronics
-
Part No:AB-M-SS-10-12-L20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405994090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 100
Stock lot only:
7
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.6181
100
$0.5619
300
$0.5027
1,000
$0.4549
2,500
$0.4421
5,000
$0.4188
7,500
$0.4134
10,000
$0.3876
15,000 +
$0.3852
Click for Quote
Log in
to unlock special pricing