- Home ›
- All Products›
- AB-M-AL-18-09-L15
AB-M-AL-18-09-L15
American Bright Optoelectronics
20MM (0.78") Steel Bracket - FOR AB-FF Series
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
20MM (0.78") Steel Bracket - FOR AB-FF Series
Search Keywords: ABMAL1809L15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Bright Optoelectronics
-
Part No:AB-M-AL-18-09-L15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405994090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.7269
300
$0.5906
1,000
$0.5224
2,500
$0.4930
5,000
$0.4603
7,500
$0.4480
10,000
$0.4200
15,000 +
$0.4189
Click for Quote
Log in
to unlock special pricing