- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- AB-FO02465-02012-9A1
American Bright Optoelectronics
AB-FO02465-02012-9A1
COB Strip - 24VDC - 65000K - RA>90 - 20”
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
COB Strip - 24VDC - 65000K - RA>90 - 20”
Search Keywords: ABFO02465020129A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Bright Optoelectronics
-
Part No:AB-FO02465-02012-9A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405994090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is AB-FO02465-02012-9A1 RoHS compliant?
Yes, AB-FO02465-02012-9A1 is RoHS compliant.
What is the lead time for AB-FO02465-02012-9A1?
The standard lead time for AB-FO02465-02012-9A1 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$12.44
25
$11.27
50
$10.77
100
$9.65
250
$8.36
500
$7.03
1,000 +
$6.66
Click for Quote
Log in
to unlock special pricing