- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- AB-FO02427-02012-9A1
AB-FO02427-02012-9A1
American Bright Optoelectronics
COB Strip - 24VDC - 2700K - RA>90 - 20”
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
COB Strip - 24VDC - 2700K - RA>90 - 20”
Search Keywords: ABFO02427020129A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Bright Optoelectronics
-
Part No:AB-FO02427-02012-9A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405994090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$15.87
200
$9.77
300
$7.73
400 +
$7.58
Click for Quote
Log in
to unlock special pricing