- Home ›
- All Products›
- AB-FF01206-19712-XA1
AB-FF01206-19712-XA1
American Bright Optoelectronics
Side Emitting Rope Light - IP67 - 12V - 120LED/m - RGB - 197"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Side Emitting Rope Light - IP67 - 12V - 120LED/m - RGB - 197"
Search Keywords: ABFF0120619712XA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Bright Optoelectronics
-
Part No:AB-FF01206-19712-XA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405994090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$302.51
10
$186.16
15
$147.38
20 +
$144.43
Click for Quote
Log in
to unlock special pricing