- Home ›
- All Products›
- AB-FD01206-19712-XA2
AB-FD01206-19712-XA2
American Bright Optoelectronics
Light Strip - IP67 - 12V - 60LED/m - RGB - 197" - Width 10mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Light Strip - IP67 - 12V - 60LED/m - RGB - 197" - Width 10mm
Search Keywords: ABFD0120619712XA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Bright Optoelectronics
-
Part No:AB-FD01206-19712-XA2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405994090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$202.12
10
$124.38
15
$98.47
20 +
$96.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments