- Home ›
- All Products›
- AB-FC012BL-19712-XA1
AB-FC012BL-19712-XA1
American Bright Optoelectronics
Light Strip - IP65 - 12V - 120LED/m - BLUE - 197" - Width 10mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Light Strip - IP65 - 12V - 120LED/m - BLUE - 197" - Width 10mm
Search Keywords: ABFC012BL19712XA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Bright Optoelectronics
-
Part No:AB-FC012BL-19712-XA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405994090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$37.73
5
$36.46
10
$35.92
25
$35.20
50
$34.65
100
$31.54
250 +
$28.36
Click for Quote
Log in
to unlock special pricing