- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- AB-FC01206-19712-XA2
American Bright Optoelectronics
AB-FC01206-19712-XA2
Light Strip - IP65 - 12V - 60LED/m - RGB - 197" - Width 10mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Light Strip - IP65 - 12V - 60LED/m - RGB - 197" - Width 10mm
Search Keywords: ABFC0120619712XA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Bright Optoelectronics
-
Part No:AB-FC01206-19712-XA2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405994090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is AB-FC01206-19712-XA2 RoHS compliant?
Yes, AB-FC01206-19712-XA2 is RoHS compliant.
What is the lead time for AB-FC01206-19712-XA2?
The standard lead time for AB-FC01206-19712-XA2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$86.74
5
$85.74
10
$71.44
25
$71.27
50
$71.09
100
$68.91
250 +
$68.74
Click for Quote
Log in
to unlock special pricing