- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 724
724
American Beauty
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Search Keywords: 724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Beauty
-
Part No:724
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:55/Contact A
-
Wire Size:8-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$15.50
25
$14.79
50
$14.11
100
$13.48
250
$12.91
500
$12.55
1,000 +
$12.37
Click for Quote
Log in
to unlock special pricing