- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- 10512A
10512A
American Beauty
Ground Lead with Alligator Clip, 14 AWG Cable with Tapered Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ground Lead with Alligator Clip, 14 AWG Cable with Tapered Pin
Search Keywords: 10512A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Beauty
-
Part No:10512A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$62.00
5
$58.23
10
$56.44
25
$53.94
50
$51.65
100
$50.22
250 +
$49.47
Click for Quote
Log in
to unlock special pricing