- Home ›
- All Products›
- ASR-SC240D2ZN-F
ASR-SC240D2ZN-F
Altran Magnetics
PCB mounted SSR, 240VAC, 2A, Zero crossing, DC to AC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PCB mounted SSR, 240VAC, 2A, Zero crossing, DC to AC
Search Keywords: ASRSC240D2ZNF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altran Magnetics
-
Part No:ASR-SC240D2ZN-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
600
$13.18
1,200
$6.95
1,800
$4.78
2,400 +
$4.69
Click for Quote
Log in
to unlock special pricing