- Home ›
- All Products›
- AMI-M12A-6-30-C
Altran Magnetics
AMI-M12A-6-30-C
M12A SERIES 30A 250VAC P
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
M12A SERIES 30A 250VAC P
Search Keywords: AMIM12A630C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altran Magnetics |
| Part No: | AMI-M12A-6-30-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
12 |
Frequently Asked Questions
Is AMI-M12A-6-30-C RoHS compliant?
Yes, AMI-M12A-6-30-C is RoHS compliant.
What is the lead time for AMI-M12A-6-30-C?
The standard lead time for AMI-M12A-6-30-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
10 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$78.41
5
$54.80
12
$50.13
36
$48.55
60
$48.43
108
$48.30
252 +
$48.18
Click for Quote
Log in
to unlock special pricing