- Home ›
- All Products›
- AMI-M11O-6-30-B
AMI-M11O-6-30-B
Altran Magnetics
M11O Series 30A 250VAC Powerline EMI Filter
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
M11O Series 30A 250VAC Powerline EMI Filter
Search Keywords: AMIM11O630B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altran Magnetics
-
Part No:AMI-M11O-6-30-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$29.88
5
$27.95
16
$25.87
32
$25.12
64
$23.74
112
$23.68
256 +
$23.11
Click for Quote
Log in
to unlock special pricing