- Home ›
- All Products›
- AEVT1000-C
Altran Magnetics
AEVT1000-C
DC CONTACTOR, 1000A, 24VDC
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC CONTACTOR, 1000A, 24VDC
Search Keywords: AEVT1000C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altran Magnetics |
| Part No: | AEVT1000-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4 |
Frequently Asked Questions
Is AEVT1000-C RoHS compliant?
Yes, AEVT1000-C is RoHS compliant.
What is the lead time for AEVT1000-C?
The standard lead time for AEVT1000-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
10 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$793.18
2
$768.14
3
$766.22
4 +
$764.30
Click for Quote
Log in
to unlock special pricing