- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SH10-5,08
Altech
SH10-5,08
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 12A
Search Keywords: SH10508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:SH10-5,08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:14-30 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Frequently Asked Questions
Is SH10-5,08 RoHS compliant?
Yes, SH10-5,08 is RoHS compliant.
What is the lead time for SH10-5,08?
The standard lead time for SH10-5,08 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
117
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
50
$5.95
100
$5.62
250
$5.06
500
$5.05
1,000
$5.04
2,500
$5.03
5,000
$5.01
7,500 +
$5.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT