- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SH04-3,81
Description
+
Conn Terminal Block F 4 POS 3.81mm Screw RA Cable Mount 8A
Search Keywords: SH04381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:SH04-3,81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Wire Size:16-30 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Buy all 20 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
942
can ship
Stock lot only:
20
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$1.837
50
$1.670
250
$1.530
500
$1.470
1,000
$1.410
2,500
$1.340
5,000
$1.280
7,500
$1.240
10,000 +
$1.220
Click for Quote
Log in
to unlock special pricing