- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- SCS0.8/4
Altech
SCS0.8/4
Screwdriver - Flat - 0.8mm x 4.0mm Size.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Screwdriver - Flat - 0.8mm x 4.0mm Size.
Search Keywords: SCS084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:SCS0.8/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is SCS0.8/4 RoHS compliant?
Yes, SCS0.8/4 is RoHS compliant.
What is the lead time for SCS0.8/4?
The standard lead time for SCS0.8/4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$22.28
10
$19.88
25
$19.28
50
$18.72
100
$17.70
250
$17.23
500 +
$16.97
Click for Quote
Log in
to unlock special pricing