- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- S52S30
Description
+
Conn Power PL 5 POS ST Cable Mount 5 Terminal 1 Port
Search Keywords: S52S30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:S52S30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:5
-
Termination Method:N/A
-
Maximum Voltage Rating:415 V
-
Maximum Current Rating:32 A
-
Operating Temperature:-25 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$24.05
10
$21.46
25
$20.82
50
$20.22
100
$19.11
250
$18.60
500 +
$18.32
Click for Quote
Log in
to unlock special pricing