- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- RSR-60DCS
Description
+
SPDT, 5 mm, 60Vdc Coil, Ip67
Search Keywords: RSR60DCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:RSR-60DCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,042
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$9.88
25
$8.95
50
$8.55
100
$8.30
250
$7.85
500
$7.64
1,000 +
$7.53
Click for Quote
Log in
to unlock special pricing