- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R3N-2013-23-1024-WTL
Description
+
Electromechanical Relay 24VDC 640Ohm 10A 3PDT(21.2x27.5x35.6)mm Socket Industrial Relay
Search Keywords: R3N2013231024WTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:R3N-2013-23-1024-WTL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:0.41666666667
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:640 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
14
can ship
Stock lot only:
1
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$19.459
10
$17.690
30
$16.670
50
$15.450
100
$13.710
250
$13.640
500
$13.570
1,000 +
$13.500
Click for Quote
Log in
to unlock special pricing