- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- R15-2012-23-1024-WTL
Description
+
Industrial relay, DPDT 24VDC coil, 10A, 250VAC/24VDC
Search Keywords: R152012231024WTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:R15-2012-23-1024-WTL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$21.18
30
$20.55
50
$19.96
100
$18.86
250
$18.36
500
$18.08
1,000 +
$17.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT