- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PVP04-3,81
Description
+
Conn Shrouded Header HDR 4 POS 3.81mm Solder ST Thru-Hole
Search Keywords: PVP04381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:PVP04-3,81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
696
can ship
Stock lot only:
20
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1.276
100
$1.160
300
$0.989
1,000
$0.815
2,500
$0.789
5,000
$0.786
7,500
$0.782
10,000
$0.778
15,000 +
$0.774
Click for Quote
Log in
to unlock special pricing