- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PVP03-5,00
Description
+
Conn Shrouded Header HDR 3 POS 5mm Solder ST Thru-Hole
Search Keywords: PVP03500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:PVP03-5,00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,812
Can Ship immediately
Manufacturer Stock:
2,136
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$0.900
300
$0.635
1,000
$0.588
2,500
$0.555
5,000
$0.552
7,500
$0.549
10,000
$0.546
15,000 +
$0.544
Click for Quote
Log in
to unlock special pricing