- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- PSW-12024
Available Replacements
RECOMMENDED REPLACEMENT
Altech
PSW-12024
Power Supply DC; Switcher; 550VAC Input; 24VDC Output; 120w
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Supply DC; Switcher; 550VAC Input; 24VDC Output; 120w
Search Keywords: PSW12024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:PSW-12024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PSW-12024 discontinued?
Yes, PSW-12024 from Altech is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PSW-12024?
The recommended replacement for PSW-12024 is PSB-12024 from Altech, available from OnlineComponents.com.
Is PSW-12024 RoHS compliant?
Yes, PSW-12024 is RoHS compliant.
What is the lead time for PSW-12024?
The standard lead time for PSW-12024 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.