- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- PS-S6005
Description
+
AC/DC Power Supply Single-OUT 5V 10A 50W
Search Keywords: PSS6005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:PS-S6005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:78(Typ) %
-
Family:PS-S60
-
DC Input Voltage:120 to 370 V
-
AC Input Voltage:85 to 264 V
-
Dimension:100 x 40 x 90 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$100.79
5
$82.16
10
$77.09
25
$70.82
50
$69.43
100
$67.36
250 +
$67.03
Click for Quote
Log in
to unlock special pricing