- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PMRBU-GE
Description
+
Conn Power RCP 3 POS Screw ST Panel Mount 3 Terminal 1 Port
Search Keywords: PMRBUGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:PMRBU-GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$16.24
25
$14.72
50
$14.06
100
$13.46
250
$12.90
500
$12.56
1,000 +
$12.37
Click for Quote
Log in
to unlock special pricing