- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PMRBU
Description
+
Receptacle - 15A - 125V - IP54 - Screw Clamp - Panel Mount - Blue.
Search Keywords: PMRBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:PMRBU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$12.99
25
$11.61
50
$11.49
100
$11.46
250
$11.44
500
$11.41
1,000 +
$11.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT