- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- PLL5
Description
+
Lenses for pilot lights, 30mm, 230VDC, White
Search Keywords: PLL5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:PLL5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2.519
10
$2.290
100
$1.860
250
$1.780
500
$1.720
1,000
$1.630
2,500
$1.590
5,000
$1.550
7,500 +
$1.520
Click for Quote
Log in
to unlock special pricing