- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- PLB4LB-110
Altech
PLB4LB-110
Altech PLB4LB-110 Metal Pilot Lights, Red, LED Bulb, 110V AC, 30mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Altech PLB4LB-110 Metal Pilot Lights, Red, LED Bulb, 110V AC, 30mm
Search Keywords: PLB4LB110
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | PLB4LB-110 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539100060 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is PLB4LB-110 RoHS compliant?
Yes, PLB4LB-110 is RoHS compliant.
What is the lead time for PLB4LB-110?
The standard lead time for PLB4LB-110 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
52
can ship
6 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$22.50
10
$20.08
25
$19.48
50
$18.91
100
$17.88
250
$17.40
500 +
$17.14
Click for Quote
Log in
to unlock special pricing