- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PIR6WB-1PS-24VDC-T
Description
+
Relay SSR 24V DC-IN 2A 240V AC-OUT
Search Keywords: PIR6WB1PS24VDCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:PIR6WB-1PS-24VDC-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:240 V
-
Maximum Output Current:2 A
-
Output Device:SSR
-
Input Type:DC
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:98.3 x 6.2 x 84.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$51.09
5
$45.58
10
$44.22
30
$42.33
50
$40.59
100
$39.51
250 +
$38.91
Click for Quote
Log in
to unlock special pricing